Login / Register to access your benefits
Recently searched

    EE-SX4350 Omron, Surface Mount Slotted Optical Switch, Photo IC Output

    Subtotal (1 reel of 400 units)*

    €489.20

    (exc. VAT)

    €601.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    400 +€1.223€489.20

    *price indicative

    RS Stock No.:
    176-0816
    Mfr. Part No.:
    EE-SX4350
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Output Device

    Photo IC

    Number of Channels

    1

    Mounting Type

    Surface Mount

    Package Type

    SMD

    Number of Pins

    6

    Dimensions

    9 x 4 x 9mm

    Height

    9mm

    Length

    9mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -30°C

    Slot Width

    5mm

    Width

    4mm

    Operating Temperature Range

    -30 → +85°C

    Series

    EE-SX

    Related links