- RS Stock No.:
- 176-0817
- Mfr. Part No.:
- EE-SX4081
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 17-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 200)
€2.525
(exc. VAT)
€3.106
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | €2.525 | €505.00 |
*price indicative |
- RS Stock No.:
- 176-0817
- Mfr. Part No.:
- EE-SX4081
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Incorporates an IC chip with a built-in detector element and amplifier.
Incorporates a detector element with a built-in temperature compensation circuit.
A wide supply voltage range: 4.5 to 16 VDC
Directly connects with C-MOS and TTL.
High resolution with a 0.5-mm-wide sensing aperture.
Dark ON model (EE-SX3081)
Light ON model (EE-SX4081)
Incorporates a detector element with a built-in temperature compensation circuit.
A wide supply voltage range: 4.5 to 16 VDC
Directly connects with C-MOS and TTL.
High resolution with a 0.5-mm-wide sensing aperture.
Dark ON model (EE-SX3081)
Light ON model (EE-SX4081)
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Mounting Type | Through Hole |
Number of Pins | 5 |
Dimensions | 13.7 x 5 x 10mm |
Height | 10mm |
Length | 13.7mm |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |
Slot Width | 5mm |
Width | 5mm |
Series | EE-SX |
Operating Temperature Range | -40 → +75°C |
Output Signal Type | CMOS, TTL |