- RS Stock No.:
- 878-1612
- Mfr. Part No.:
- 0481005.H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1612
- Mfr. Part No.:
- 0481005.H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse 481 Series Alarm Indicating Fuses
The 481 series of alarm indicating fuses are designed to reduce down time by immediately pinpointing the blown circuit which in turn triggers an LED or audio alarm. The 481 series of indicating fuse are ideal for use in telecommunications and control panel circuits.
Features:
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper
Special Application Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Overall Length | 22.9mm |
Body Length | 17.8mm |
Tag Orientation | Offset |
Body Width | 5.8mm |
Body Height | 19.6mm |
Series | 0481 |