- RS Stock No.:
- 200-2190
- Mfr. Part No.:
- SMA-J-P-GF-RA-SM1
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each (In a Tray of 100)
€6.434
(exc. VAT)
€7.914
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | €6.434 | €643.40 |
*price indicative |
- RS Stock No.:
- 200-2190
- Mfr. Part No.:
- SMA-J-P-GF-RA-SM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec SMA series female jack has plating of 10 μ" (0.25 μm) Gold centre contact, 3 μ" (0.08 μm) Gold outer contact. Also body orientation is in right angle.
Performance up to 20 GHz / 40 Gbps
Non-magnetic option available for medical and aerospace applications
Operating Temperature is between -65 °C to +125 °C
It is RoHS compliant
Non-magnetic option available for medical and aerospace applications
Operating Temperature is between -65 °C to +125 °C
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Surface Mount |
Body Orientation | Right Angle |
Bulkhead | No |