- RS Stock No.:
- 546-3147
- Manufacturer:
- RS PRO
600 In stock for delivery within 2 working days
Added
Price Each
€7.83
(exc. VAT)
€9.63
(inc. VAT)
Units | Per unit |
1 - 14 | €7.83 |
15 - 49 | €7.05 |
50 - 99 | €6.89 |
100 - 249 | €6.57 |
250 + | €6.31 |
- RS Stock No.:
- 546-3147
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead jack
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
SMA Solder (Semi-rigid cable)
For use with semi-rigid coaxial cable
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
SMA Crimp (Flexible cable)
Used with a variety of flexible RF cables
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
SMA Clamp (Flexible cable)
Pressure sleeve clamp versions for use with flexible cables
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG402 |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 0 → 12.4 GHz, 0 → 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Plating | Gold |