Sylvania LED 58 W Smart Ceiling Light 6500K
- RS Stock No.:
- 187-6772
- Mfr. Part No.:
- 0067966
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6772
- Mfr. Part No.:
- 0067966
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Wattage | 58 W | |
| Voltage Rating | 240 V ac | |
| Life Hours | 50000h | |
| Dimmable | No | |
| Lumen/Watt lm/W | 122lm/W | |
| Model | START Waterproof Twin | |
| Length | 1578 mm | |
| Width | 110 mm | |
| Depth | 78 mm | |
| IP Rating | IP65 | |
| Colour Temperature | 6500K | |
| Mounting Type | Ceiling | |
| Colour Tone | Daylight | |
| IK Rating | IK08 | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Wattage 58 W | ||
Voltage Rating 240 V ac | ||
Life Hours 50000h | ||
Dimmable No | ||
Lumen/Watt lm/W 122lm/W | ||
Model START Waterproof Twin | ||
Length 1578 mm | ||
Width 110 mm | ||
Depth 78 mm | ||
IP Rating IP65 | ||
Colour Temperature 6500K | ||
Mounting Type Ceiling | ||
Colour Tone Daylight | ||
IK Rating IK08 | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 7050 lm, 58 W, 122 lm/W, 6500 K, drive current 700 mA, non dimmable, nominal average lifetime (h): 50000, 1578 mm x 110 mm x 78 mm, energy class: A++ A+ A, D-mark
