Ansell Lighting LED Bulkhead Light, 7 W, 240 V, IP65

Subtotal (1 unit)*

€32.75

(exc. VAT)

€40.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.75

*price indicative

RS Stock No.:
276-5313
Mfr. Part No.:
ADIS1/1
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Bulkhead Light

Power

7W

Voltage

240 V

Colour Temperature

6500k

Housing Material

Polycarbonate

Lamp Type

LED

Luminous Flux

950lm

Colour

White

Length

80mm

Lifespan

54000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, RoHS

IP Rating

IP65

Diffuser Finish

Opal

COO (Country of Origin):
CN
The 4lite UK slim and modern bulkhead light suitable for residential, commercial and industrial applications as well as ancillary areas.

Instant light output and unlimited switching

High efficiency up to 145 lm/W

Related links