Ansell Lighting LED Bulkhead Light, 16 W, 240V, IP65

Subtotal (1 unit)*

€106.54

(exc. VAT)

€131.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.54

*price indicative

RS Stock No.:
276-5314
Mfr. Part No.:
ADIS2/1/CF/M3
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Bulkhead Light

Power

16W

Voltage

240V

Housing Material

Polycarbonate

Colour Temperature

6500k

Luminous Flux

2300lm

Lamp Type

LED

Colour

White

Minimum Operating Temperature

0°C

Length

80mm

Lifespan

54000h

Maximum Operating Temperature

40°C

Width

80mm

Standards/Approvals

CE, RoHS

Diameter

325mm

IP Rating

IP65

Diffuser Finish

Opal

The 4lite UK slim and modern bulkhead light suitable for residential, commercial and industrial applications as well as ancillary areas.

Instant light output and unlimited switching

High efficiency up to 145 lm/W

Related links