- RS Stock No.:
- 180-0093
- Mfr. Part No.:
- SMB7H-J-P-H-RA-TH1
- Manufacturer:
- Samtec
1 In stock for delivery within 2 working days
Added
Price Each
€3.45
(exc. VAT)
€4.24
(inc. VAT)
Units | Per unit |
1 + | €3.45 |
- RS Stock No.:
- 180-0093
- Mfr. Part No.:
- SMB7H-J-P-H-RA-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 4 GHz
75 ohm impedance
Vertical or right-angle
Through-hole termination
75 ohm impedance
Vertical or right-angle
Through-hole termination
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMB7H |
Contact Material | Brass |
Contact Plating | Gold |