- RS Stock No.:
- 180-0095
- Mfr. Part No.:
- SMB7H-J-P-H-ST-TH1
- Manufacturer:
- Samtec
6 In stock for delivery within 2 working days
Added
Price Each
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Units | Per unit |
1 - 24 | €3.99 |
25 - 99 | €3.70 |
100 - 249 | €3.43 |
250 - 499 | €3.20 |
500 + | €3.02 |
- RS Stock No.:
- 180-0095
- Mfr. Part No.:
- SMB7H-J-P-H-ST-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 4 GHz
75 ohm impedance
Vertical or right-angle
Through-hole termination
75 ohm impedance
Vertical or right-angle
Through-hole termination
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Series | SMB7H |
Contact Material | Brass |
Contact Plating | Gold |