- RS Stock No.:
- 144-0946
- Mfr. Part No.:
- 152127
- Manufacturer:
- Amphenol RF
432 In stock for delivery within 2 working days
Added
Price Each
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Units | Per unit |
1 + | €4.68 |
- RS Stock No.:
- 144-0946
- Mfr. Part No.:
- 152127
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC interface features threaded coupling with 10-32 threads and is available in 50 and 75 Ohm configurations. SMC connectors offer broadband performance with low reflection DC to 10 GHz and are primarily used in telecommunications and instrumentation applications.
Conforms to the interface dimensions of MIL-STD-348
Consistent electrical performance from DC to 10 GHz
50 Ohm nominal impedance
Threaded coupling ideal for applications where vibration resistance is important
Consistent electrical performance from DC to 10 GHz
50 Ohm nominal impedance
Threaded coupling ideal for applications where vibration resistance is important
RF Connector, SMC Straight Jack, Solder Cup, 50 Ohm, Bulkhead
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 10GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |