- RS Stock No.:
- 170-2457
- Mfr. Part No.:
- R112186000
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€11.067
(exc. VAT)
€13.612
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €11.067 | €1,106.70 |
*price indicative |
- RS Stock No.:
- 170-2457
- Mfr. Part No.:
- R112186000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
SMC female crimp plugs
SMC female crimp plugs, available in straight or right-angled versions.
Screw coupling.
Designed for flexible cable connection.
Identical technical specifications to the female plugs with cable gland (code: 295-5378).
Screw coupling.
Designed for flexible cable connection.
Identical technical specifications to the female plugs with cable gland (code: 295-5378).
Gold Plated - Radiall
Suitable for use with RG174 cable
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG179, RG187, RG188, RG316 |
Operating Frequency | 0 to 10GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |