- RS Stock No.:
- 169-4645
- Mfr. Part No.:
- CSA-AVC3
- Manufacturer:
- Hoyles
Discontinued product
- RS Stock No.:
- 169-4645
- Mfr. Part No.:
- CSA-AVC3
- Manufacturer:
- Hoyles
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Specially designed and developed for use with the SD Evolution range.
Hinged top
Powder coated Steel
Light yet robust
Designed to blend in with most ceiling finishes
Fixings provided
Dimensions 249L x 152W x 76.5H mm
Weight 0.77kg
Powder coated Steel
Light yet robust
Designed to blend in with most ceiling finishes
Fixings provided
Dimensions 249L x 152W x 76.5H mm
Weight 0.77kg
Specifications
Attribute | Value |
---|---|
Type | Cigarette Smoke Detector |
Material | Steel |