- RS Stock No.:
- 183-7313
- Mfr. Part No.:
- SA700LUKX5
- Manufacturer:
- First Alert
Discontinued product
- RS Stock No.:
- 183-7313
- Mfr. Part No.:
- SA700LUKX5
- Manufacturer:
- First Alert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SA700LUK features a sealed 10 year lithium battery that does not need replacing for the life of the alarm.Its quick detection to smouldering fires makes it suitable for bedrooms, living rooms and downstairs hallway areas.
Optical smoke sensor - quick to detect slow smouldering fires
Sealed longlife lithium battery powered
Test and hush button feature
Battery does not need to be replaced for the life of the alarm - 10 years
End of life warning chirp indicates when alarm replacement is required
Loud 85dB audible warning when smoke is detected
Sealed longlife lithium battery powered
Test and hush button feature
Battery does not need to be replaced for the life of the alarm - 10 years
End of life warning chirp indicates when alarm replacement is required
Loud 85dB audible warning when smoke is detected
Specifications
Attribute | Value |
---|---|
Type | Optical Smoke Detector |
Sound Level | 85dB |
Diameter | 86mm |
Depth | 37 mm |