- RS Stock No.:
- 183-7315
- Mfr. Part No.:
- SA700UKX5
- Manufacturer:
- First Alert
Discontinued product
- RS Stock No.:
- 183-7315
- Mfr. Part No.:
- SA700UKX5
- Manufacturer:
- First Alert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SA700UK is an easy to use battery powered optical smoke alarm with test and hush button facility.Designed to detect smouldering fires, the SA700UK sounds at 85dB when activated.
Optical smoke sensor - quick to detect slow smouldering fires
AAA alkaline battery powered (batteries included)
Test and hush button facility
Low battery warning chirp alerts you when to change the batteries
Loud 85dB warning alarm upon activation
AAA alkaline battery powered (batteries included)
Test and hush button facility
Low battery warning chirp alerts you when to change the batteries
Loud 85dB warning alarm upon activation
Specifications
Attribute | Value |
---|---|
Type | Optical Smoke Detector |
Sound Level | 85dB |
Diameter | 86mm |
Depth | 37 mm |