Login / Register to access your benefits
Recently searched

    ABUS PC Heat Detector, 12V dc

    Subtotal (1 unit)*

    €26.07

    (exc. VAT)

    €32.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 20 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€26.07

    *price indicative

    RS Stock No.:
    524-5961
    Mfr. Part No.:
    RM1100
    Manufacturer:
    ABUS Security-Center
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABUS Security-Center

    Type

    Heat Detector

    Operating Voltage

    12V dc

    Material

    PC

    Diameter

    100mm

    Depth

    46 mm

    Related links