Smoke Detector Tester. Solo 365 enables functional testing of smoke detectors. Tests are carried out using Solo ES3 smoke cartridges which are inserted into the rear of the unit. Solo 365 is compatible with the Solo range of access poles.
Auto-start - proximity sensor automatically initiates test Delayed start mode - for non-standard
detectors and ASD testing
Flexible head - easy testing of hard-to- access detectors
LED Auto-torch - for testing in dark areas
Clearing mode – for eliminating re-alarms
Detector Test and Maintenance
Test equipment must be proven to be safe for the engineer and the system, it needs to be cost-effective, versatile, portable, approved by detector manufacturers and in compliance with international codes and standards.
Contents
1 x Solo 365 Smoke Kit 1 x Solo 200 Removal Tool 1 x Solo 100 Pole 4.5m 3 x Solo 101 Ext. Pole 1.3m 1 x Solo 610 Bag
Attribute
Value
Equipment Type
Smoke Detector Tester
Alarm Type
Smoke
Maximum Reach
6m
Kit Contents
Solo 100 Pole 4.5m, Solo 101 Extension Pole 1.3m x 3, Solo 200 Removal Tool, Solo 365 Smoke Kit, Solo 610 Bag