- RS Stock No.:
- 175-7305
- Mfr. Part No.:
- ACAG1204-433-T
- Manufacturer:
- Abracon
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€1.564
(exc. VAT)
€1.924
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €1.564 | €4,692.00 |
*price indicative |
- RS Stock No.:
- 175-7305
- Mfr. Part No.:
- ACAG1204-433-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
made using LTCC (low temperature co-fired ceramic) technology
low frequency of 433 MHz
VSWR < 2
compact profile 12.0 x 4.0 x 1.6mm
omni directional
application
ISM Band
RFID
SigFox
LoRa
Wireless
Home Automation
IoT
Medical Devices
Smart Meters
Remote Technology/Monitoring
M2M
low frequency of 433 MHz
VSWR < 2
compact profile 12.0 x 4.0 x 1.6mm
omni directional
application
ISM Band
RFID
SigFox
LoRa
Wireless
Home Automation
IoT
Medical Devices
Smart Meters
Remote Technology/Monitoring
M2M
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Gain | -1.72dBi |
Physical Form | Chip |
Dimensions | 12 x 4 x 1.6mm |
Height | 1.6mm |
Length | 12mm |
Width | 4mm |