- RS Stock No.:
- 176-6828
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6828
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRCA series chip antenna has Frequency Range 870 MHz and operating temperature range of-40 to +105˚C. it comes with Omni-directional azimuth beam width.
Gain 1.51dBi
Series RRCA
Dimensions 12 x 4.1 x 1.6mm
Series RRCA
Dimensions 12 x 4.1 x 1.6mm
Specifications
Attribute | Value |
---|---|
Frequency Range | 870 MHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Physical Form | Chip |
Gain | 1.51dBi |
Series | RRCA |
Dimensions | 12 x 4.1 x 1.6mm |
Height | 1.6mm |
Length | 12mm |
Width | 4.1mm |