- RS Stock No.:
- 176-6832
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6832
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRCA series chip antenna has Frequency Range 2400 → 2500 MHz, 5250 → 5850 MHz and impedance is 50 ohm. it comes with Omni-directional azimuth beam width.
Gain 0.6 dBi, 2dBi
Physical Form Patch
Series RRCA
Dimensions 3.1 x 1.6 x 0.6mm
Physical Form Patch
Series RRCA
Dimensions 3.1 x 1.6 x 0.6mm
Specifications
Attribute | Value |
---|---|
Frequency Range | 2400 → 2500 MHz, 5250 → 5850 MHz |
Physical Form | Patch |
Gain | 0.6 dBi, 2dBi |
Series | RRCA |
Dimensions | 3.1 x 1.6 x 0.6mm |
Height | 0.6mm |
Length | 3.1mm |
Width | 1.6mm |