- RS Stock No.:
- 204-7549
- Mfr. Part No.:
- 2JCP1340101Ga
- Manufacturer:
- 2J Antenna
6 In stock for delivery within 2 working days
Added
Price Each
€9.33
(exc. VAT)
€11.48
(inc. VAT)
Units | Per unit |
1 - 9 | €9.33 |
10 - 24 | €8.79 |
25 - 49 | €8.33 |
50 - 99 | €8.03 |
100 + | €7.66 |
- RS Stock No.:
- 204-7549
- Mfr. Part No.:
- 2JCP1340101Ga
- Manufacturer:
- 2J Antenna
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The 2J Antenna Ceramic Thru-Hole Mount Antenna works with a frequency range of 1598 to 1606MHz and Hemispherical radiation pattern.
50Ohms impedance
-40°C to +85°C operating temperature
High gain
-40°C to +85°C operating temperature
High gain
Specifications
Attribute | Value |
---|---|
RF Protocols | GPS |
Gain | 3.5dBi |
Physical Form | Patch |
Dimensions | 13 x 13 x 4mm |
Height | 4mm |
Length | 13mm |
Width | 13mm |