Better World
Tork 1000ml Wall Mounted Soap Dispenser
- RS Stock No.:
- 202-8562
- Mfr. Part No.:
- 561600
- Manufacturer:
- Tork
Subtotal (1 unit)**
€147.86
(exc. VAT)
€181.87
(inc. VAT)
Temporarily out of stock - back order for despatch 13-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €147.86 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Tork 1000ml Wall Mounted Soap Dispenser
- Tork Wall Mounted Soap Dispenser
- Kimberly Clark 1000ml Wall Mounted Soap Dispenser for Aquarius Kleenex
- Rubbermaid Commercial Products 1300ml Wall Mounted Soap Dispenser
- Rubbermaid Commercial Products 800ml Wall Mounted Soap Dispenser
- Kimberly Clark 1200ml Wall Mounted Soap Dispenser
- SCJ Professional Wall Mounted Soap Dispenser
- Rubbermaid Commercial Products 500ml Wall Mounted Soap Dispenser...