Rubbermaid Commercial Products Soap Dispenser

Subtotal (1 unit)*

€116.16

(exc. VAT)

€142.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.16

*price indicative

RS Stock No.:
240-8079
Mfr. Part No.:
FG750127
Manufacturer:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Colour

Black

Anti-Bacterial

Yes

Trade Name

Rubbermaid Commercial Products Autofoam Dispenser

RoHS Status: Exempt

COO (Country of Origin):
TW
The Rubbermaid Commercial Products the public restrooms are high-traffic areas and as a result, fixtures collect germs and bacteria. Help protect your facility's image and patron well-being with touch-free washroom solutions. The Auto Foam Dispenser is a battery-powered, wall-mounted system that dispenses controlled amounts of foam soap and sanitizer automatically. The touch-free dispenser helps reduce cross-contamination and delivers superior cost savings with an industry-leading battery life of up to 3 years. Refill Auto Foam Dispensers with the Enriched Foam Alcohol-Free Hand Sanitizer (FG750593), Enriched Foam Alcohol Hand Sanitizer (2080802), Enriched Foam Moisturizing Hand Soap (FG750112) or Enriched Foam Antibacterial Hand Soap (2018595).

Industry-leading battery life of up to 3 years or 120,000 hand washes
Touch-free delivery helps reduce cross-contamination to prevent the spread of germs
Wall-mounted system optimizes counter space
Reliable, controlled dispensing of concentrated soaps offers more hand washes per refill
Contemporary design to complement your washroom
Refill level and battery life indicators for easy maintenance and up-keep
Boxless refills means 80% less packaging waste over bulk gallon
Convenient, easy installation
ADA Compliant
Lifetime Warranty

Related links