SCJ Professional 4L Soap Dispenser
- RS Stock No.:
- 248-5754
- Mfr. Part No.:
- HVY4LDB
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 248-5754
- Mfr. Part No.:
- HVY4LDB
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Colour | Purple | |
| Anti-Bacterial | Yes | |
| Trade Name | 4L Cleanse Heavy Black Dispenser | |
| Cartridge Size | 4L | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Colour Purple | ||
Anti-Bacterial Yes | ||
Trade Name 4L Cleanse Heavy Black Dispenser | ||
Cartridge Size 4L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cleanse Heavy 4L Dispenser
Unique 4 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 290H x 163W x 145D.
•Unique 2 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.
•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life.
Related links
- SCJ Professional 4L Wall Mounted Soap Dispenser for DEB Energising Aromatherapy DEB Orange Pure
- SCJ Professional 3.25L Soap Dispenser
- SCJ Professional 2L Soap Dispenser
- SCJ Professional 1L Soap Dispenser
- SCJ Professional Wall Mounted Soap Dispenser
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Instant Foam
- SCJ Professional 1.2L Wall Mounted Soap Dispenser for DEB Instant Foam
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Pure Restore DEB Restore Plus
