SCJ Professional 2L Wall Mounted Soap Dispenser for DEB Lime Wash, DEB Power Wash, DEB Sunflower Wash, DEB Suprega Plus
- RS Stock No.:
- 742-3034
- Mfr. Part No.:
- HVY2LDB
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€27.23
(exc. VAT)
€33.49
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.23 |
*price indicative
- RS Stock No.:
- 742-3034
- Mfr. Part No.:
- HVY2LDB
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Automatic/Manual | Manual | |
| Compatible Cartridges | DEB Lime Wash, DEB Power Wash, DEB Sunflower Wash, DEB Suprega Plus 5000 | |
| Colour | White/Blue | |
| Wall Mounted | Yes | |
| Anti-Bacterial | Yes | |
| Trade Name | 2L Cleanse Heavy Black Dispenser | |
| Cartridge Size | 2L | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Automatic/Manual Manual | ||
Compatible Cartridges DEB Lime Wash, DEB Power Wash, DEB Sunflower Wash, DEB Suprega Plus 5000 | ||
Colour White/Blue | ||
Wall Mounted Yes | ||
Anti-Bacterial Yes | ||
Trade Name 2L Cleanse Heavy Black Dispenser | ||
Cartridge Size 2L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Deb Cleanse Dispensers
A range of closed, sealed cartridge dispensers for use with all Deb Skin Care System products
All Deb global range dispensers are Biocote® protected. Biocote® is a silver-based antimicrobial agent that is incorporated into the dispenser inhibits the growth of bacteria and moulds
Biocote® will not wear out or rub off over time, making it effective for the lifetime of the dispenser
Guaranteed for Life
Dispensers are manufactured from durable plastic components, designed and rigorously tested for high usage environments
Hygienic, no ingress of air during use
Protects product from exposure to the external environment minimising risk of cross-contamination
Ensuring fresh product is dispensed every time
Every cartridge features an ultrasonically welded dispensing pump which does not drip or clog, ensuring no mess on sink tops, floors or walls
Cartridges are designed to collapse in use so that all of the product is used
Delivers a precise, measured dose for optimum cost in use
The wall mounted units are conveniently located where skin safety is required, whether above a sink in a washroom or in the main work area
Dispensers are lockable to stop unauthorised access, thus preventing deliberate product contamination or theft of the product inside
Easy-push button use
All Deb global range dispensers are Biocote® protected. Biocote® is a silver-based antimicrobial agent that is incorporated into the dispenser inhibits the growth of bacteria and moulds
Biocote® will not wear out or rub off over time, making it effective for the lifetime of the dispenser
Guaranteed for Life
Dispensers are manufactured from durable plastic components, designed and rigorously tested for high usage environments
Hygienic, no ingress of air during use
Protects product from exposure to the external environment minimising risk of cross-contamination
Ensuring fresh product is dispensed every time
Every cartridge features an ultrasonically welded dispensing pump which does not drip or clog, ensuring no mess on sink tops, floors or walls
Cartridges are designed to collapse in use so that all of the product is used
Delivers a precise, measured dose for optimum cost in use
The wall mounted units are conveniently located where skin safety is required, whether above a sink in a washroom or in the main work area
Dispensers are lockable to stop unauthorised access, thus preventing deliberate product contamination or theft of the product inside
Easy-push button use
Cleanse Heavy 2L Dispenser
Unique 2 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 290H x 163W x 145D.
•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.
•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life.
•Size (mm): 290H x 163W x 145D.
Related links
- SCJ Professional 2L Wall Mounted Soap Dispenser for DEB Citrus Power Wash DEB Lime Wash, DEB
- SCJ Professional 2L Wall Mounted Soap Dispenser for DEB Lotion Wash DEB Pure Wash
- SCJ Professional 4L Wall Mounted Soap Dispenser for DEB Energising Aromatherapy DEB Orange Pure
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Pure Restore DEB Restore Plus
- SCJ Professional 1L Wall Mounted Soap Dispenser for Aquaress DEB Foam Cleansers
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Instant Foam
- SCJ Professional 1.2L Wall Mounted Soap Dispenser for DEB Instant Foam
- SCJ Professional Citrus Citrus Power Wash Hand Soap - 2 L Cartridge
