- RS Stock No.:
- 237-2612
- Mfr. Part No.:
- 8811-03-EEU
- Manufacturer:
- Gojo
9 In stock for delivery within 2 working days
Added
Price 1 Box of 3
€40.91
(exc. VAT)
€50.32
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €40.91 | €13.637 |
*price indicative |
- RS Stock No.:
- 237-2612
- Mfr. Part No.:
- 8811-03-EEU
- Manufacturer:
- Gojo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Gojo mild foam hand wash mainly used in personal care or cosmetic product.
Fragrance Free
704715
Specifications
Attribute | Value |
---|---|
Package Size | 1.25 L |
Package Type | Refill |
Sanitizer Type | Foam |
Compatible Dispensers | GOJO ADX-12 Dispenser |
Fragrance | Unscented |