- RS Stock No.:
- 282-6908
- Mfr. Part No.:
- 7332-04-EEU
- Manufacturer:
- Gojo Ind
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price 1 Pack of 4
€94.66
(exc. VAT)
€116.43
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €94.66 | €23.665 |
*price indicative |
- RS Stock No.:
- 282-6908
- Mfr. Part No.:
- 7332-04-EEU
- Manufacturer:
- Gojo Ind
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Gojo Ind Olive Scrub Hand Cleaner, available in a convenient 2000 mL refill designed for the GOJO PRO TDX Dispenser, features a refreshing olive scent and incorporates natural plant-based scrubbing particles, providing effective cleaning power against a range of soils.
Ideal for heavy manufacturing, workshops and garages
Contains plant-based scrubbers (olive stones) and glycerine
Dermatologically tested
Contains plant-based scrubbers (olive stones) and glycerine
Dermatologically tested
Specifications
Attribute | Value |
---|---|
Package Size | 2 L |
Package Type | Refill |
Special Features | Natural Scrub |
Sanitizer Type | Solution |
Compatible Dispensers | GOJO PRO TDX Dispenser |
Anti-Bacterial | No |
Trade Name | Olive Scrub Hand Cleaner |