SCJ Professional Aloe Vera Solopol Classic Hand Cleaner - 250 ml Tube

Subtotal (1 unit)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
  • Plus 228 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.99

*price indicative

RS Stock No.:
914-8287
Mfr. Part No.:
SOL250MLRS
Manufacturer:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Product Type

Hand Cleaner

Package Size

250 ml

Package Type

Tube

Compatible Dispensers

DEB Cleanse Heavy

Fragrance

Aloe Vera

Anti-Bacterial

No

Colour

Beige

Base Material

Aloe Vera

Series

Solopol

Standards/Approvals

No

Trade Name

Solopol Classic

RoHS Status: Exempt

COO (Country of Origin):
GB

Solopol Heavy Duty Hand Cleaner Paste


Lightly perfumed, solvent-free heavy duty hand cleaner with natural scrubbing agents to remove water based lacquers, heavy oil and grease. Contains emollients to help prevent drying, leaving the skin feeling smooth after use.

•Lightly perfumed, solvent-free heavy duty hand cleaner with natural scrubbing agents;•Removes water based lacquers, heavy oil and grease;•Contains emollients to help prevent drying, leaving the skin feeling smooth after use.

EU Ecolabel

*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu

DEB Solopol Classic Hand Cleanser


Deb Solopol Classic is a solvent free hand cleanser which contains a scrubbing agent plus is pH neutral. The hand cleaner is excellent for heavy duty skin cleaning with a strong cleaning action which has a skin protectant and re-fatting agent. Solopol Classic hand cleaner is the excellent choice when needing to clean off substances such as mineral and lubrication oils, graphite, metallic dust and carbon black. With a cleanse rating of 4, colourant free and a viscous suspension with the natural scrubbing agent Astopon, Solopol Classic is the right choice for your industry.

FEATURES:

Awarded European Ecolabel

Re-fatting emollient

Contains Aloe Vera

Contains skin protectant Eucornol

Includes Astopan

Non-soapy

Skin neutral pH

Dermatologically tested

Silicone free

Colourant free

Beige in colour

Perfumed

BENEFITS:

Does not pollute the environment

Gentle on the skin

Special caring characteristics

Suppresses skin irritation

Matched to the pH value of the skin

Protects the skin from infection

Minimises the risk of infection

Can be used within a range of production processes

STORAGE:

Solopol Classic can be stored unopened at room temperature for more than 30 months.

HOW TO USE:

Do not wet soiled hands

Rub in the Solopol Classic thoroughly

Dissolve the dirt with very little water

Rinse thoroughly with water

Dry carefully

Related links