TE Connectivity 2-2134533-1
- RS Stock No.:
- 478-353
- Distrelec Article No.:
- 304-59-379
- Mfr. Part No.:
- 2-2134533-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€188.90
(exc. VAT)
€232.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €188.90 | €31.483 |
*price indicative
- RS Stock No.:
- 478-353
- Distrelec Article No.:
- 304-59-379
- Mfr. Part No.:
- 2-2134533-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Model Number | 2-2134533-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Model Number 2-2134533-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative ILM kit is designed to enhance performance and reliability in LGA2011-3 setups. Combining a narrow form factor with a robust cover, it addresses the evolving demands of modern computing environments. The kit is engineered for easy installation, ensuring that users benefit from a streamlined integration process. With a commitment to compliance with key directives such as EU RoHS and REACH, this product upholds high standards for safety and environmental stewardship. The advanced design facilitates efficient thermal management, making it suitable for high-performance applications. Compliance with halogen-free standards reinforces its position as a sustainable choice for manufacturers focused on eco-friendly production methods.
Narrow design optimises space utilisation in tight environments
Robust cover enhances mechanical protection during operation
Assembly is user-friendly, reducing installation time and complexity
Adheres to EU RoHS and REACH regulations for safety compliance
Low halogen content supports environmentally conscious manufacturing
Facilitates thermal efficiency for high-performance computing
Durable construction ensures long-lasting reliability in demanding applications
Related links
- TE Connectivity 2-2330553-1
- TE Connectivity 2 mm Common Termination (CT) Terminating Head for Pistol Grip Manual Handle Assembly 58074--1
- TE Connectivity, 2-9629 Automotive Connector Black Tab 1 Way Crimp Termination 2-962917-1
- TE Connectivity, 2-1411 Automotive Connector 2-1411551-1
- TE Connectivity, 2-96 Automotive Connector 4 Way 2-963211-1
- TE Connectivity 2-350 Black Polyvinyl Chloride Round 2-350378-1
- TE Connectivity Cable Assembly for Socket, 2-2205133-1
- TE Connectivity, 2-96 Automotive Connector Contactor Mount 16 Way 2-963215-1
