HAZET 1/2 in, 69 mm Overall
- RS Stock No.:
- 644-660
- Mfr. Part No.:
- 9006S
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€58.90
(exc. VAT)
€72.45
(inc. VAT)
New product - Preorder today
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.90 |
*price indicative
- RS Stock No.:
- 644-660
- Mfr. Part No.:
- 9006S
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Impact Socket | |
| Drive Size | 1/2 in | |
| Overall Length | 69mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Impact Socket | ||
Drive Size 1/2 in | ||
Overall Length 69mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Impact-rated universal joint with 1/2 inch square drive, designed for angular movement up to 25°. Ideal for working around obstructive edges and in restricted access areas. Features a hinge and locking pin borehole for secure operation.
Length 69 mm with burnished and oiled surface
Groove for O ring ensures stable connection
Suitable for impact tools and torque applications
Related links
- HAZET 1/2 in Socket Wrench with Ergonomic Handle, 275 mm Overall
- HAZET 1-Piece Punch 135 mm Overall
- HAZET 1/4 in Socket Wrench with Ergonomic Handle, 115 mm Overall
- HAZET 1/4 in Socket Wrench with Ergonomic Handle, 116 mm Overall
- HAZET Revolving Punch Plier, 300 mm Overall
- Wera 12.7 mm Square Adapter, 69 mm Overall
- Wera Zyklop 8795C 12.7 mm Square Joint, 69 mm Overall
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614 mm Overall