Siemens Antenna Outlet, 55.5 mm Overall
- RS Stock No.:
- 213-0337
- Mfr. Part No.:
- 5TG2485
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.60
(exc. VAT)
€46.25
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.60 |
*price indicative
- RS Stock No.:
- 213-0337
- Mfr. Part No.:
- 5TG2485
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket | |
| Sub Type | Antenna Outlet | |
| Overall Length | 55.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket | ||
Sub Type Antenna Outlet | ||
Overall Length 55.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Siemens delta device insert Antenna spur line socket used for broadband.
It has 0.125 Kg net weight
Related links
- Siemens NEMA, 55.5 mm Overall
- Bahco Cable Knife VDE/1000V Approved 55.5 mm Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 55.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66 120 mm 55.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66 120 mm 55.5 mm
- Bopla BoVersa Series Transparent IP68 216 mm, 55.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68 120 mm 55.5 mm
- Bopla BoVersa Series Black IP68 216 mm, 55.5 mm
