STAHLWILLE 4018754109128 1/4 in Square, 23 mm Overall

Subtotal (1 unit)*

€37.70

(exc. VAT)

€46.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.70

*price indicative

RS Stock No.:
270-1958
Mfr. Part No.:
01011010
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Drive Size

1/4 in

Drive Type

Square

Overall Length

23mm

Model Number

4018754109128

Finish

Chrome

Material

Steel

Shank Size

7.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE socket spline drive is made up of high performance steel it is use for external spline drive screws. That tools are valued worldwide for their excellent quality. It has extremely resilient and yet thin walled and ideal for working in tight

Chrome plated material

Related links