RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 150mm

Subtotal (1 bag of 5 units)*

€56.78

(exc. VAT)

€69.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€56.78€11.356

*price indicative

RS Stock No.:
193-3446
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Imperial or Metric

Metric

Thread Size

M30

Length

150mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Plain

Thread Type

Metric

Thread Pitch

3.5mm

Standards Met

DIN 912

RS PRO Socket Screws - Hexagon cap head


From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Features and Benefits


• Various thread sizes available, including M3 and M4
• High-quality threaded design, ensuring the screws turn effortlessly into the socket
• 12.9 grace black high tensile steel as standard
• Head height is equal to shank diameter
• More cost effective than stainless steel

What is a socket screw?


Socket screws are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and are used for both industrial and personal purposes. Due to the high tensile strength of the steel used, applications which are worry free of corrosion, will continue to secure parts together for a number of years. A reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.

What are socket screws used for?


The types of uses for these screws can vary, especially as the sockets for applications can be for both difficult and easy to reach areas. As an example, some of the different uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry

What type of head do these screws have?


As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a hexagon key/Allen key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.

M30X150 SOCKET CAP SELF COLOUR (5)

Related links