Legrand Galvanised Steel Flat Screw, M2.9 x 40 mm
- RS Stock No.:
- 266-3640
- Mfr. Part No.:
- 0 897 48
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€34.18
(exc. VAT)
€42.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.18 | €0.342 |
*price indicative
- RS Stock No.:
- 266-3640
- Mfr. Part No.:
- 0 897 48
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Machine Screw | |
| Thread | Metric | |
| Length | 40mm | |
| Head Shape | Flat | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Screw Diameter | M2.9 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Machine Screw | ||
Thread Metric | ||
Length 40mm | ||
Head Shape Flat | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals No | ||
Screw Diameter M2.9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Batibox split head long screws with a 40mm screw length are used to secure equipment in all flush-mounting boxes.
split head
Thread pitch is 1.06 mm
Related links
- Legrand Galvanised Stainless Steel, M2.9 x 34.5 mm
- Legrand Galvanised Steel Self-Drilling Screw 4.8 mm 16 mm
- Legrand Galvanised Steel Perforated Plate Ventilated
- Legrand Batibox Red Plastic Back Box Flush Screw 1 Gangs 71 mm 71mm 40 mm
- Legrand Batibox Yellow Plastic Back Box Flush Board 2 Gangs 67 mm 110mm 40 mm
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
- Legrand MOSAIC White White Plastic Back Box IP20 1 Gangs 40 mm 40mm 40 mm
- Legrand Ecobatibox Yellow Yellow Plastic Back Box Surface Mount, 2 Gangs 67 mm 142mm 40 mm
