GearWrench 1/4 in
- RS Stock No.:
- 768-7033
- Mfr. Part No.:
- 83106D
- Manufacturer:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 768-7033
- Mfr. Part No.:
- 83106D
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Drive Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Drive Size 1/4 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 83106D 1/4 Inch Drive 9" Blue Socket Rail Includes 13 Clips
The GEARWRENCH glass nylon socket rails have a sliding clip system that allows for the clips to slide within the rail and be customizable. They are available in red, green, or blue rails and with either 1/4, 3/8, or 1/2" clips. The drilled end allows for easy mounting to walls or workbenches or can be used in tool drawers as well for easy storage anywhere.
Features and Benefits
Sliding clip system allows for configurable clips that slide within the rail
Drilled at the end for easy attachment to the wall, workbench, or drawer
Made of durable glass nylon
Available in red, green, or blue for easy identification
Includes 13 socket clips
Material: Plastic
Drive Size: 1/4 in
Drilled at the end for easy attachment to the wall, workbench, or drawer
Made of durable glass nylon
Available in red, green, or blue for easy identification
Includes 13 socket clips
Material: Plastic
Drive Size: 1/4 in
