- RS Stock No.:
- 180-9213
- Mfr. Part No.:
- EZ365
- Manufacturer:
- Martindale
Discontinued product
- RS Stock No.:
- 180-9213
- Mfr. Part No.:
- EZ365
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Martindale EZ365 Socket, Earth Loop & RCD Tester
The Martindale socket and earth loop tester, RCD tester detect 28 faulty conditions and voltage level indication. It has a nominal operating voltage rating of 230V and current rating of 32A. This is also used for trip testing 30mA RCDs. It shows how safe the earth wiring, checks for polarity swap at the incoming supply.
Features and Benefits
• Quick and easy testing of polarity, loop impedance and RCDs
• Red/green LED indication for fault
• Buzzer indication when electrical fault occurs
• Non-trip earth loop impedance test
• Incoming electrical supply polarity swap test
• Tough sculpted design for easy removal
• Earth loop threshold accuracy: ±(10% + 0.3:)
• Power consumption: <2.5W
• Operating temperature ranges between -10°C and 40°C
• Red/green LED indication for fault
• Buzzer indication when electrical fault occurs
• Non-trip earth loop impedance test
• Incoming electrical supply polarity swap test
• Tough sculpted design for easy removal
• Earth loop threshold accuracy: ±(10% + 0.3:)
• Power consumption: <2.5W
• Operating temperature ranges between -10°C and 40°C
Certifications
• EN 61010-1
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Voltage | 230V ac |
Earth Loop Impedance Test | Yes |
Safety Category | CAT II 300 V |
Power Source | Mains |
Dimensions | 80 x 45 x 65mm |
Weight | 95g |
Height | 65mm |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Length | 80mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Width | 45mm |