Kew Technik, Model SOK 60 Socket Tester 16A 400V ac RS Calibration

Unavailable
RS will no longer stock this product.
RS Stock No.:
467-5664
Mfr. Part No.:
SOK 60/16HD
Manufacturer:
Kew Technik
Find similar products by selecting one or more attributes.
Select all

Brand

Kew Technik

Current Rating

16A

Voltage

400V ac

Audible Alarm

Yes

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Number of Pins

4

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Plug Type

BS 4343

Model Number p

SOK 60

RoHS Status: Not Applicable

COO (Country of Origin):
CN

SOK 60 (3P & E)


16A BS4343 4 pin (3P + E) socket tester for testing 400V systems.

Tough rubber holster for heavy duty use
Phases clearly identified at L1, L2, L3
Instant phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Detects missing phases and disconnected earth

Indications include:


3 LEDs light - all phases present
LEDs out - phase missing
Green LED - protective earth present
Red LED - disconnected protective earth

SOK ADP60


16A 4 pin socket to 32A 4 pin plug
Converts SOK 60//16 into 32A tester