- RS Stock No.:
- 847-7972
- Mfr. Part No.:
- 871
- Manufacturer:
- Gedore
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€129.92
(exc. VAT)
€159.80
(inc. VAT)
Units | Per unit |
1 + | €129.92 |
- RS Stock No.:
- 847-7972
- Mfr. Part No.:
- 871
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore 5/16in Reversible Bit Ratchet
High quality reversible ratchet for use with 5/16in screwdriver bits.
Return angle of only 15°
Knurled head control knob for starting screws
Reverse lever for easy direction control
Compact slim head design for working in hard to access or narrow spaces
Non slip comfortable two component handle for reduced fatigue
Knurled head control knob for starting screws
Reverse lever for easy direction control
Compact slim head design for working in hard to access or narrow spaces
Non slip comfortable two component handle for reduced fatigue
5/16in Ratchet Handles
Specifications
Attribute | Value |
---|---|
Drive Size | 5/16 in |
Handle Type | Ratchet |
Drive Shape | Hex |
Overall Length | 130 mm |