Bahco 1/2 in Drive 23 mm Deep Square, 38mm Overall Length
- RS Stock No.:
- 164-257
- Mfr. Part No.:
- 7800SM-23
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.01 |
*price indicative
- RS Stock No.:
- 164-257
- Mfr. Part No.:
- 7800SM-23
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 23 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | Deep | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 38mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 23 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type Deep | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 38mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket with 23 mm Hex Profile and High Polished Finish
The Bahco Tools Square Drive Socket designed specifically for stringent mechanical demands. Crafted from high performance alloy steel, its highly polished finish not only enhances aesthetic appeal but also reduces wear on fasteners, making it a valuable addition to any toolkit. This socket integrates a knurled shank, allowing for seamless finger turning of free running fasteners, thereby enhancing user control and efficiency. Engineered to meet rigorous standards, this product supports the dynamic requirements of modern engineering and automotive applications.
Dynamic fasteners drive profile minimises fastener wear
Designed to ensure maximum load distribution and torque
Complies with ISO and DIN standards for reliable quality
Related links
- Bahco 1/2 in Drive 15 mm 6 Point Square, 38 mm Overall Length
- Bahco 1/2 in Drive 8 mm 6 Point Square, 38 mm Overall Length
- Bahco 1/2 in Drive 12 mm 6 Point Square, 38 mm Overall Length
- Bahco 1/2 in Drive 11 mm 6 Point Square, 38 mm Overall Length
- Bahco 1/2 in Drive 25 mm Deep Square, 82.6 mm Overall Length
- Bahco 1/4 in Drive 10 mm Deep Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 6 mm Deep Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 3/16 mm Deep Square, 50.6 mm Overall Length
