SAM 1/2 in Drive 25mm Pass Through Socket, 6 point, 33.84mm
- RS Stock No.:
- 210-772
- Mfr. Part No.:
- SHS-25
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-772
- Mfr. Part No.:
- SHS-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 25mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Pass Through Socket | |
| Socket Head Type | 6 point | |
| Bit Size | 33.84mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 25mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Pass Through Socket | ||
Socket Head Type 6 point | ||
Bit Size 33.84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SHS-25
The SAM Outillage 1/2 inch through socket is expertly engineered to provide exceptional access to nuts on threaded rods, ensuring effortless handling of challenging tasks. Made from forged chrome-vanadium steel, it combines durability with a sleek, bright polished chrome-plate finish. The clipped-in design allows for smooth operation, and its compatibility with through ratchets S-155B and S-156B adds versatility.
Forged chrome-vanadium steel construction ensures longevity and robustness
Bright polished chrome-plate finish provides protection against corrosion
Clipped-in design allows for seamless socket placement and removal
Compatible with a variety of ratchets and extensions for added versatility
Bright polished chrome-plate finish provides protection against corrosion
Clipped-in design allows for seamless socket placement and removal
Compatible with a variety of ratchets and extensions for added versatility
