Wera 1/2 in Drive 18mm Standard Socket, 6 point, 37 mm Overall Length

Subtotal (1 unit)*

€11.52

(exc. VAT)

€14.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.52

*price indicative

RS Stock No.:
123-0483
Mfr. Part No.:
05003738001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

12.5mm

Finish

Chrome

Overall Length

37 mm

Material

Chrome Vanadium

RoHS Status: Exempt

COO (Country of Origin):
CZ

8790 HMC HF Zyklop socket with 1/2" drive with holding function


Zyklop socket with 1/2 drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.

Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping

8790 HMC HF Zyklop socket with 1/2" drive with holding function, 18 x 37 mm

Related links