Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Sockets
Expert by Facom 1/2 in Drive 8mm Standard Socket, 12 point, 38 mm Overall Length
RS Stock No.:
188-3034
Mfr. Part No.:
E117051
Manufacturer:
Expert by Facom
View all Sockets
Discontinued product
RS Stock No.:
188-3034
Mfr. Part No.:
E117051
Manufacturer:
Expert by Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet E117051
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Attribute
Value
Socket Size
8mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
38.0mm
Finish
Chrome
Overall Length
38 mm
Material
Chrome Vanadium Steel
RS Stock No.:
188-3034
Mfr. Part No.:
E117051
Manufacturer:
Expert by Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet E117051
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Attribute
Value
Socket Size
8mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
38.0mm
Finish
Chrome
Overall Length
38 mm
Material
Chrome Vanadium Steel