Expert by Facom 1/2 in Drive 18mm Deep Socket, 12 point, 79 mm Overall Length
- RS Stock No.:
- 188-3068
- Mfr. Part No.:
- E117284
- Manufacturer:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.77
(exc. VAT)
€8.33
(inc. VAT)
- RS Stock No.:
- 188-3068
- Mfr. Part No.:
- E117284
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 18mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Deep Socket | |
| Socket Head Type | 12 point | |
| Bit Length | 79.0mm | |
| Finish | Chrome | |
| Overall Length | 79 mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 18mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Deep Socket | ||
Socket Head Type 12 point | ||
Bit Length 79.0mm | ||
Finish Chrome | ||
Overall Length 79 mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use

