ITL Insulated Tools Ltd 1/4 in Drive 14 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length

Subtotal (1 unit)*

€19.51

(exc. VAT)

€24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.51

*price indicative

RS Stock No.:
248-4225
Mfr. Part No.:
07320
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Socket Size

14 mm

Product Type

Deep Socket

Drive Size

1/4 in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Vanadium

Non-Sparking

Yes

Standards/Approvals

IEC, VDE

Overall Length

65mm

Material

Alloy Steel

Drive Type

Square

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 14 mm totally insulated deep socket with a drive size of 0.25 inch

Chrome Vanadium finished

Fully insulated, exceeding international standards.

Lifetime guarantee on tool and insulation.

Related links