Wera 3/8 in Drive 64 mm 6 Point Hex, 130 mm Overall Length
- RS Stock No.:
- 267-1387
- Mfr. Part No.:
- 05004537001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.37
(exc. VAT)
€15.22
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.37 |
*price indicative
- RS Stock No.:
- 267-1387
- Mfr. Part No.:
- 05004537001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 64 mm | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Finish | Matt Chrome | |
| Overall Length | 130mm | |
| Standards/Approvals | ISO 2725 part 3 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 64 mm | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Finish Matt Chrome | ||
Overall Length 130mm | ||
Standards/Approvals ISO 2725 part 3 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 HMB Deep 3/8" socket, 15 x 64 mm
The Wera manual and machine socket wrench insert (ISO 2725 part 3) can be used in manual and machine operations. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool. Slip-proof for easy grip even with oily hands. With ball stop groove. For external hexagon screws and bolts. Made of dull-chromed chrome-vanadium.
Long sockets for low-lying screw driving, often even with protruding threaded rods in small spaces
Hexagonal profile enables precise bolting with high power transmission and preserves the profile
With take it easy tool finder color coding by size
Knurling
Application:
Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, long design for low-lying screw driving and protruding threaded rods; with hexagonal profile; knurls at base for precision handling in manual operations, chrome vanadium, matt chrome-plated finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
Related links
- Wera 3/8 in Drive 64 mm 6 Point Hex, 130 mm Overall Length
- Wera 1/2 in Drive 83 mm 6 Point Hex, 130 mm Overall Length
- Wera 3/8 in Drive 64 mm 6 Point Hex, 131 mm Overall Length
- Wera 3/8 in Drive 6 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 8 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 17 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 18 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 16 mm 6 Point Hex, 29 mm Overall Length
