Knipex 3/8 in Drive 3/8 in Standard Square VDE/1000V Approved, 75 mm Overall Length
- RS Stock No.:
- 267-3286
- Mfr. Part No.:
- 98 39 05
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€51.94
(exc. VAT)
€63.89
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.94 |
*price indicative
- RS Stock No.:
- 267-3286
- Mfr. Part No.:
- 98 39 05
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Overall Length | 75mm | |
| Material | Chrome Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Overall Length 75mm | ||
Material Chrome Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Hexagon Socket for hexagonal screws, For metric and imperial hexagonal head screws with 75 mm length.
Does not contain SVHC
Chrome Vanadium steel material
