ABB 3 Phase Soft Starter - 45 A Current Rating, PSR Series, 30 kW Power Rating, 208 → 600 V Supply Voltage
- RS Stock No.:
- 152-794
- Mfr. Part No.:
- 1SFA896111R7000 - PSR45-600-70
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 152-794
- Mfr. Part No.:
- 1SFA896111R7000 - PSR45-600-70
- Manufacturer:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
PSR - Compact Range Softstarter
The PSR range is the most compact of all ABBs softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 45 A |
IP Rating | IP10, IP20 |
Overall Length | 153mm |
Overall Width | 54mm |
Series | PSR |
Overall Depth | 187mm |
- RS Stock No.:
- 152-794
- Mfr. Part No.:
- 1SFA896111R7000 - PSR45-600-70
- Manufacturer:
- ABB
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE