- RS Stock No.:
- 175-6262
- Mfr. Part No.:
- A86623
- Manufacturer:
- United Automation
Discontinued product
- RS Stock No.:
- 175-6262
- Mfr. Part No.:
- A86623
- Manufacturer:
- United Automation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Infresco-CT 4kW is part of a family of controllers designed to provide energy saving efficiencies, when used with quartz infrared halogen lamps or other heating and lighting loads. The CT model switches the load on for a pre-determined time period, of between 1 and 60 minutes. The controller output can also be switched on and off manually, by touching the front panel of the unit. The microcontroller-based unit incorporates zero-voltage switching and a soft-start function to eliminate high initial inrush current which can potentially increase lamp life by as much as 30%. Installation of the unit is simple and once installed is relatively maintenance-free.
Energy saving – provides heat for a pre-determined time period.
Extends lamp Life.
Soft-start/zero-voltage switch-off.
Low-cost.
Easy to install.
Extends lamp Life.
Soft-start/zero-voltage switch-off.
Low-cost.
Easy to install.
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 230 V ac |
Phase | 1 |
Current Rating | 50 mA |
IP Rating | IP65 |
Overall Length | 120mm |
Overall Width | 90mm |
Overall Depth | 50mm |
Mounting Type | Chassis Mount, Wall Mount |
Standards Met | CE Certified |