- RS Stock No.:
- 820-0700
- Mfr. Part No.:
- ATS01N232LU
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 2 working days
Added
Price Each
€465.57
(exc. VAT)
€572.65
(inc. VAT)
Units | Per unit |
1 + | €465.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 820-0700
- Mfr. Part No.:
- ATS01N232LU
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
- Prevents mechanical shocks
- Reduces wear and tear
- Reduces the amount of maintenance work
- Reduces production town time which in turn keeps production level up
- Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more
- Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking
- There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2
Schneider Electric ATS01 Series Soft Start, 32A, IP20 - ATS01N232LU
This Schneider Electric soft start is specifically designed to enhance the starting performance of three phase asynchronous motors. With a current rating of 32A and a power rating of 7.5kW, this soft start ensures a smooth and controlled start for your motor while providing torque surge suppression. The compact design of the soft start allows for easy installation through DIN rail mounting and features a removable control wiring terminal for added convenience.
Features & Benefits
• Provides smooth and gentle starting for motors, reducing wear and tear
• Reduces maintenance costs by preventing mechanical shocks
• Saves up to 25% of panel space compared to other soft start solutions
• Offers transitionless starting with no current or torque pulse
• Easily adaptable to various applications with adjustment dials for starting torque and ramp times
• Facilitates soft stopping to reduce pressure induced stresses on hydraulic systems
• Compatible with TeSys U line motor starters for complete motor and machine protection
• Reduces maintenance costs by preventing mechanical shocks
• Saves up to 25% of panel space compared to other soft start solutions
• Offers transitionless starting with no current or torque pulse
• Easily adaptable to various applications with adjustment dials for starting torque and ramp times
• Facilitates soft stopping to reduce pressure induced stresses on hydraulic systems
• Compatible with TeSys U line motor starters for complete motor and machine protection
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Perfect for pumps, fans, conveyors, material handling equipment, and other industrial applications
• Perfect for pumps, fans, conveyors, material handling equipment, and other industrial applications
Can it prevent mechanical shocks to my motor and machinery?
Yes, the Schneider Electric soft start ensures a smooth start to reduce wear and tear, preventing mechanical shocks effectively.
Will it save panel space compared to other soft start solutions?
Yes, the compact design of the soft start can save up to 25% of panel space, making it a convenient option for installation.
Is it compatible with TeSys U-line motor starters?
Yes, the Schneider Electric soft start can be easily integrated with TeSys U-line motor starters to provide complete motor and machine protection.
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Soft Start |
Range | Altistart 01 |
Voltage Rating | 240 V ac |
Phase | 3 |
Current Rating | 32 A |
IP Rating | IP20 |
Overall Length | 45mm |
Overall Width | 154mm |
Series | ATS01 |
Mounting Type | DIN Rail |
Better World Verification | Green Premium |
Overall Depth | 135mm |
Better World Product | Yes |
Standards Met | CSA, UL |
- RS Stock No.:
- 820-0700
- Mfr. Part No.:
- ATS01N232LU
- Manufacturer:
- Schneider Electric