- RS Stock No.:
- 124-0649
- Mfr. Part No.:
- QQ2-00543
- Manufacturer:
- Microsoft
Discontinued product
- RS Stock No.:
- 124-0649
- Mfr. Part No.:
- QQ2-00543
- Manufacturer:
- Microsoft
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Microsoft Office 365
Office 365 includes the complete suite of Office applications, plus services that are enabled over the Internet, including cloud storage with OneDrive and Skype minutes for home use. With Office 365, you get the full, installed Office experience on PCs, Macs, tablets (including Windows, iPad, and Android) and smartphones.
1-year auto-renewal subscription
For 5 PCs or Macs, 5 tablets including iPad, Android or Windows, plus 5 phones
Fully installed versions of Word, Excel, PowerPoint, Outlook, OneNote, and more
1 TB OneDrive cloud storage per user for up to 5 users
New Office 2016 applications and ongoing access to updates included
For 5 PCs or Macs, 5 tablets including iPad, Android or Windows, plus 5 phones
Fully installed versions of Word, Excel, PowerPoint, Outlook, OneNote, and more
1 TB OneDrive cloud storage per user for up to 5 users
New Office 2016 applications and ongoing access to updates included
Office 365 Home include:
Word
Excel
PowerPoint
OneNote
Outlook
Access
Publisher
OneDrive
Skype
Excel
PowerPoint
OneNote
Outlook
Access
Publisher
OneDrive
Skype
Required Operating System:
PC: Windows 7 or later, Windows 10 Server, Windows Server 2012 R2, Windows Server 2008 R2 or Windows Server 2012
Mac: Mac OS X 10.10 or later
iOS: Office for iPad and iPhone requires iOS 8.0 or later. Office for iPad Pro requires iOS 9.0 or later.
Android: Office for Android can be installed on tablets and phones which run on Android KitKat 4.4 or later version and have an ARM-based or Intel x86 processor
Mac: Mac OS X 10.10 or later
iOS: Office for iPad and iPhone requires iOS 8.0 or later. Office for iPad Pro requires iOS 9.0 or later.
Android: Office for Android can be installed on tablets and phones which run on Android KitKat 4.4 or later version and have an ARM-based or Intel x86 processor
Specifications
Attribute | Value |
---|---|
Type of Software | Office Productivity |
Software Name | Microsoft Office 365 Personal |